Potřebujete další?
| Množství | |
|---|---|
| 1+ | 51 790.200 Kč | 
Informace o produktu
Přehled produktu
DAQM909A is a 4 channel simultaneous sampling module for DAQ970A and DAQ973A. This module enables the DAQ970A and DAQ973A data acquisition system to perform dynamic data acquisition for applications such as harmonic and noise distortion, power analysis, and acoustic characterization of electromechanical devices. Each channel can be independently programmed to one of four input modes, and current source settings. Three of these modules put together in a single mainframe can provide 12 channels of simultaneous digitization.
- 4 channel simultaneous sampling with differential inputs
 - Sample rates of up to 100KSa/s (frequency) and up to 800KSa/s (time) with 24-bit resolution
 - Differential input range selectable up to 36Vpk
 - IEPE current source (2mA - 4mA)
 - Acquisition memory/channel, 16MSa to 48MSa
 
Obsah
DAQM909A 4 channel simultaneous sampling module, Functional test certificate.
Poznámky
In addition, we have calibration services for this product (Europe Only). You will need to order the multiplexer with this item if calibration required. Visit our calibration service page to see details of what options are available.
Technické specifikace
4-Kanálový 24-Bit Současně Vzorkující Digitizér
-
Keysight DAQ970A Systémy Sběru Dat
To Be Advised
Technické dokumenty (1)
Související produkty
Nalezené produkty: 7
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Osvědčení o shodě