Informace o produktu
Přehled produktu
The EFD series Economic Flat Design (EFD) Power Transformer Core offers a significant advance in circuit miniaturization. Its low build height and high throughput power-density make it ideally suited to applications where space is at a premium. Throughput power of a ferrite core transformer is essentially proportional to its volume. So the transformer is one of the main limitations in a DC-DC converter size. Now, with the introduction of the EFD system, a significant reduction in transformer core height has been achieved. EFD transformer core combines extreme flatness with a very high throughput power-density for frequencies up to 1MHz and higher. Every transformer, based on the EFD range, has a lower building height than any other existing low-profile design with the same magnetic volume. This is achieved by placing the centre pole of the core always in the centre of the finished transformer, thus making maximum use of the winding area.
- Very low build height
- Very high throughput power density
- Complete range of accessories including SMD coil former
Technické specifikace
EFD
3F3
23.7mm
500nH
EFD10
-
7.2mm²
-
Technické dokumenty (2)
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Osvědčení o shodě