Informace o produktu
Přehled produktu
The 5.05.01 is a Flasher 5 in system programmer (ISP) for M16C, M32C, R8C, R32C, M38000 and ST9 series of flash microcontrollers. This tool allows programming of MCU via synchronous serial interface in circuit only. A target system is required. Flash memory stores the target program. PC program allows batch mode processing for use in automated test systems. ASCII command interface used to control flasher without the use of a PC program. This flasher has been designed for use in a lab only. It comes with an easy to use windows program and it allows reading of program files in Motorola or Intel hex format. This FLASHER 5 can be used for in circuit programming of supported CPUs, which incorporate built in firmware for serial update of user flash. The target system has to be designed to support this mode of operation.
- Small, compact housing
- Easy to use windows program
- Free software updates, 2 years of support
- Serial (in target) programming supported
- Programming/clearing/certifying/read back supported
- User or boot area selectable (read only in serial mode)
- 2MByte internal flash memory to store target program
- Can be used in a production environment
- Remote control functions for automated testers
- High speed programming
Aplikace
Embedded Design & Vývoj
Technické specifikace
M16C, M32C, M38000 & ST9, R32C, R8C
Flash Programmer for M16C, M32C, R8C, R32C, M38000 & ST9 Series Flash MCU
No SVHC (14-Jun-2023)
Programátor, US Napájecí Zástrčka
Compute Module 3+ Series
Technické dokumenty (1)
Související produkty
Nalezené produkty: 2
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Germany
Country in which last significant manufacturing process was carried out
Osvědčení o shodě