Potřebujete další?
Množství | |
---|---|
1+ | 1 987.088 Kč |
Informace o produktu
Přehled produktu
FRDM-KW38 is a freedom development kit for KW39/38/37 MCUs with 2.4GHz Bluetooth® LE and generic FSK wireless connectivity and CAN/LIN connectivity solutions. The FRDM-KW38 kit contains a freedom board that can be used as a development board or a shield to connect to a host processor. The FRDM-KW38 highly sensitive, optimized 2.4GHz radio features a PCB F-antenna which can be bypassed to test via SMA connection, CAN and LIN transceivers, 4-Mbit external serial flash, multiple power supply options, push/capacitive touch buttons, switches, LEDs and integrated sensors.
- MKW38Z512VFT4 processor
- Supports all DC-DC configurations
- CAN/LIN connectivity
- 4Mbit external serial flash
- Multiple power supply options
- 3D accelerometer (±2g/±4g/±8g) + 3D Magnetometer sensor
- Push/capacitive touch buttons
Obsah
1x FRDM-KW38 board, 1x USB cable.
Výstrahy
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technické specifikace
NXP
MKW38Z512VFT4
ARM
Freedom Výv. Sada MKW38Z512VFT4, USB Kabel
No SVHC (27-Jun-2024)
32bitů
Kinetis - W
Cortex - M0+
-
Technické dokumenty (1)
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Osvědčení o shodě