Potřebujete další?
| Množství | |
|---|---|
| 1+ | 18 931.387 Kč |
Informace o produktu
Přehled produktu
Three-phase inverter reference design and evaluation board populated with six GD3160 gate drivers for IGBT/SiC MOSFET devices. This board supports SPI daisy chain communication for programming and communication with three high-side gate drivers and three low-side gate drivers independently and comes with fault management and supporting circuitry. Evaluation kit is designed to connect to a compatible HybridPACK™ Drive SIC/IGBT module or onsemi VE-trac™ IGBT module for full three phase inverter applications development.
- 3 phase reference design for HP drive featuring GD3160
- GD3160 advanced single channel gate driver for IGBT and SiC MOSFETs
- Integrated galvanic signal isolation (up to 8KV)
- SPI interface for safety monitoring, configuration and diagnostic reporting
- Fail-safe state management from LV and HV domain for user-selectable safe state
- Configurable desaturation and current sense optimized for protecting SiC and IGBTs
- Integrated ADC for monitoring parameters from HV domain
- Certified compliant with ISO 26262, supporting ASIL D level functional safety
Obsah
Three-phase inverter reference design and evaluation board, Quick start guide.
Technické specifikace
NXP
IGBT/SiC Budič Hradla
Deska s Referenčním Designem GD3160, PCIe Kabel (S32SDEV-CON18), Antistatický Pytlík, Příručka Rychlého Startu
No SVHC (27-Jun-2024)
GD3160
Kontrolér 3-Fázového EV Motoru
-
Technické dokumenty (1)
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Osvědčení o shodě