Potřebujete další?
| Množství | |
|---|---|
| 1+ | 1 184.528 Kč |
Informace o produktu
Přehled produktu
The DM164130-3 is a PICkit 28 pin LIN demo board a small and simple demonstration PCB for 28 pin dual inline package PIC microcontroller Units. It is populated with a PIC16F886 MCU, a MCP2021 LIN transceiver with voltage regulator, four LEDs, two push buttons and a potentiometer. The demo board has several test points to access the I/O pins of the MCU and a generous prototyping area. The MCU can be programmed with the PICkit 2 microcontroller Programmer or the MPLAB ICD 2 using the RJ 11 to 6 pin inline adapter. The assembled 28 Pin LIN demo board comes preprogrammed with a demonstration program.
- Board contains generous proto typing area
- Featured with multiple indicator LEDs and push buttons for convenient applications
Aplikace
Automobilový, Průmyslový
Obsah
One Populated board, Two Bare Boards, Information Sheet.
Poznámky
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technické specifikace
Rozhraní
Microchip
-
No SVHC (25-Jun-2025)
LIN Systém
-
Osazená Deska, Holé Desky, Informační List
Technické dokumenty (2)
Související produkty
Nalezené produkty: 4
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Osvědčení o shodě