Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč10,491.716 |
Price for:Each
Minimum: 1
Multiple: 1
Kč10,491.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3D SYSTEMS
Manufacturer Part No382000-EU
Order Code2365357
Filament Diameter-
Layer Thickness / Resolution0.2mm
Supported Printing Materials-
Build Volume-
Nozzle Diameter-
3D Print Speed Max-
Input Voltage VAC240VAC
Power Rating-
ConnectivityUSB, WiFi
File Input Formats-
Printer SoftwareCUBE
Supported OSMac OSX, Windows
Product Range-
Product Overview
The Cube 3D Printer is in its second generation, now offering faster printability and more materials and modes with the same easy, out-of-the-box 3D printing. The only 3D printer certified for safe at-home use, the Cube uses a smart cartridge system that recognizes when you change materials so you don't have to adjust your settings.
- 2nd generation Cube
- Plug and Play - works out of the box
- No user training required
- Very affordable and accessible
- Portable design for classroom, living room or office
- Mac and Windows compatible
- For designers, small businesses, students and kids
- Multiple design and performance awards
- Wi-Fi Printing
Technical Specifications
Filament Diameter
-
Supported Printing Materials
-
Nozzle Diameter
-
Input Voltage VAC
240VAC
Connectivity
USB, WiFi
Printer Software
CUBE
Product Range
-
Layer Thickness / Resolution
0.2mm
Build Volume
-
3D Print Speed Max
-
Power Rating
-
File Input Formats
-
Supported OS
Mac OSX, Windows
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84858090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.5