Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
Manufacturer3M
Manufacturer Part No1/2-5-4910
Order Code2820134
Product Range4910 Series
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialFoam
Tape ColourClear
Total Tape Thickness40 mil (1 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range4910 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
Clear
Roll Length - Imperial
5yard
Tape Width - Imperial
0.5"
Product Range
4910 Series
Tape Backing Material
Foam
Total Tape Thickness
40 mil (1 mm)
Roll Length - Metric
4.57m
Tape Width - Metric
12.7mm
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073483