Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč876.797 |
10+ | Kč851.215 |
25+ | Kč825.383 |
50+ | Kč799.550 |
100+ | Kč773.718 |
200+ | Kč722.304 |
Price for:Each
Minimum: 1
Multiple: 1
Kč876.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1/2-5-4930.
Order Code2821763
Product Range4930 Series
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPaper
Tape ColourWhite
Total Tape Thickness25 mil (0.635 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range4930 Series
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
White
Roll Length - Imperial
5yard
Tape Width - Imperial
0.5"
Product Range
4930 Series
Tape Backing Material
Paper
Total Tape Thickness
25 mil (0.635 mm)
Roll Length - Metric
4.57m
Tape Width - Metric
12.7mm
Alternatives for 1/2-5-4930.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:48114190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040597