Print Page
7 In Stock
40 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč177.566 |
| 10+ | Kč123.394 |
| 100+ | Kč108.596 |
| 250+ | Kč105.336 |
| 500+ | Kč102.076 |
| 1000+ | Kč99.568 |
Price for:Each
Minimum: 1
Multiple: 1
Kč177.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10314-3210-000.
Order Code1428335
Product Range10314
Also Known As7000090395
Technical Datasheet
Accessory TypePlastic Shielded Junction Backshell
For Use WithMini D Ribbon 101XX-6000 EC Plug Connectors
Connector Shell Size14
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Product Range10314
Product Overview
The 10314-3210-000 is a 14-way 0.050-inch plastic shielded Junction Shell for round cable. This 103 series durable one piece plastic over two piece metal junction backshell can be used with mini D Ribbon 101XX-6000 EC plug connectors. Outer shell made of ABS, inner shell made of steel (0.5mm thick) with nickel-plated finish.
- Beige colour
- Quick release latching
- UL94V-0 Flame-rated outer shell
Applications
Industrial
Technical Specifications
Accessory Type
Plastic Shielded Junction Backshell
Connector Shell Size
14
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
For Use With
Mini D Ribbon 101XX-6000 EC Plug Connectors
Cable Exit Angle
180°
Product Range
10314
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011113