Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč778.734 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
Kč778.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No12X12-6-468MP
Order Code4575791
Product Range468MP Series
Adhesive TypeAcrylic Adhesive
Patch TypeAdhesive Transfer
Form FactorSquare
Tape ColourTransparent
Total Tape Thickness5.2 mil (0.13 mm)
Tape Backing Material-
Tape Width - Imperial12"
Tape Width - Metric304.8mm
Tape Length - Imperial12"
Tape Length - Metric304.8mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
ConductivityConductive
Tape ApplicationSplicing, Laminating
Product Range468MP Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Adhesive Type
Acrylic Adhesive
Form Factor
Square
Total Tape Thickness
5.2 mil (0.13 mm)
Tape Width - Imperial
12"
Tape Length - Imperial
12"
Tape Diameter - Imperial
-
Conductivity
Conductive
Product Range
468MP Series
Patch Type
Adhesive Transfer
Tape Colour
Transparent
Tape Backing Material
-
Tape Width - Metric
304.8mm
Tape Length - Metric
304.8mm
Tape Diameter - Metric
-
Tape Application
Splicing, Laminating
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.315706