Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč397.267 |
10+ | Kč376.702 |
25+ | Kč355.384 |
50+ | Kč334.567 |
100+ | Kč311.494 |
250+ | Kč300.709 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč397.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3M 5559 3MMSQ-100
Order Code4575792
Product Range5559 Series
Adhesive TypeAcrylic Adhesive
Patch TypeWater Contact Indicator
Form FactorSquare
Tape ColourWhite
Total Tape Thickness5 mil (0.127 mm)
Tape Backing Material-
Tape Width - Imperial0.119"
Tape Width - Metric3mm
Tape Length - Imperial0.12"
Tape Length - Metric3mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Conductivity-
Tape ApplicationWater Contact Indicator
Product Range5559 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Adhesive Type
Acrylic Adhesive
Form Factor
Square
Total Tape Thickness
5 mil (0.127 mm)
Tape Width - Imperial
0.119"
Tape Length - Imperial
0.12"
Tape Diameter - Imperial
-
Conductivity
-
Product Range
5559 Series
Patch Type
Water Contact Indicator
Tape Colour
White
Tape Backing Material
-
Tape Width - Metric
3mm
Tape Length - Metric
3mm
Tape Diameter - Metric
-
Tape Application
Water Contact Indicator
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002359