Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč888.835 | 
Product Overview
7503 LARGE is a 7500 series 3M™ half face respirator. It has set a high standard in comfort. The 3M™ Cool Flow™ exhalation valve reduces breathing resistance, helping to minimise heat build-up in the respirator, increasing user's comfort. It helps make breathing easier and can reduce heat and moisture build-up for cool, dry comfort. Combine with a broad range of twin, lightweight 3M™ filters or cartridges to provide respiratory protection against particulates and a variety of gases and vapours. For a reusable respirator that’s comfortable to wear, use 3M™ reusable half face mask 7503. It has a soft sealing surface that’s been specially designed with the end user in mind. This large size half face mask reduces heat build up by allowing warm, exhaled air to escape. And with low breathing resistance, it’s comfortable to wear and work in for many hours at a time. Recommended application includes construction, food & beverage manufacturing, general manufacturing, metalworking, woodworking.
- Meets the performance requirements of AS/NZS 1716:2012
- Soft silicon face seal for extra comfort and durability
- Cool Flow™ exhalation valve provides low breathing resistance, minimises heat build-up in respirator
- Ideal for working in hot and humid conditions or during prolonged use
- Thin nose bridge area for reduced pressure and improved comfort
- Maintainable through a range of spare parts
- Drop down feature for added convenience during breaks
- Respirator design helps reduce fogging when wearing eye protection
- Flexible system for use with 3M gas, vapor and particulate cartridges and filters
- Bayonet connection type, silicone facepiece material, dark blue colour
Technical Specifications
NIOSH
Half
-
7500
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate