| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,544.358 |
Product Information
Product Overview
SK-43D is a starter kit for first-time users which includes uLCD-43D Intelligent TFT-LCD module, female-female jumper cable, male-male adaptor. The uLCD-43D is a powerful 4.3″ TFT LCD intelligent Display, powered by the 4D Systems DIABLO16 Processor. An extensive range of hardware and software peripherals have been integrated into the design, to give the user freedom to adapt the module to suit almost any application. Features include a 4.3″ TFT 480×272 touch screen display, audio, micro-SD card connector, an expansion port along with a series of GPIO, I2C, SPI, and UART serial comms. The uLCD-43D serves as the perfect solution to be deployed at the forefront of any product design, requiring a brilliance of colour, animation or images on a 4.3″ widescreen display. The uLCD-43D (DIABLO16) range was designed to be a drop in replacement for the uLCD-43P (PICASO) range, and features the same mechanical dimensions for ease of upgrading.
- 4.3", 480 x272 pixels, intelligent display module with non-touch version
- RGB 65K true to life colours, TFT screen with integrated 4-wire resistive touch panel
- Easy 5 pin interface to any TTL serial host: VCC, TX, RX, GND, RESET
- 6 banks of 32750bytes of flash memory for user application code and data
- 32Kb of SRAM purely for the user and 4 to 5.5V range operation (single supply)
- 16 general purpose I/O pins for user interfacing, which include 4 configurable analogue I/P
- On-board micro-SD memory card connector for multimedia storage and data logging purposes
- Full sided SD memory card connector is available for volume purchases
- Dedicated raw PWM Audio pin driven by WAV files from micro-SD card
- Display viewing area: 95.04 x 53.85mm
Contents
uLCD-43D Intelligent TFT-LCD module, 4GB industrial microSD card, uUSB-PA5-II, 150mm 5 way female-female jumper cable, 5 way male-male adaptor.
Technical Specifications
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate