| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,621.248 |
Product Information
Product Overview
SK-43DT-AR is a starter kit which includes 4.3", 480x272 pixels, intelligent Display TFT-LCD module with integrated 4-wire resistive touch panel, embedded Diablo16 processor and hardware interface for Arduino. Suitable for fast and easy integration of any application or product being developed with the Arduino. The uLCD-43DT-AR includes an Arduino Adaptor Shield which is used to interface the uLCD-43DT Display with an Arduino, to provide a quick and easy interface without any wiring hassles. The uLCD-43DT-AR has a comprehensive ViSi-Genie Library for the Arduino, which provides a rapid programming experience for Arduino users, to create both simple and complex GUI’s with ease. A Serial Library is also provided to easily interface to the Arduino, which prives an simple method to draw primitives such as lines, rectangles, circles and text, displaying images, playing sound and logging data to uSD card.
- Easy 5 pin interface connector
- 2x5 backlight LEDs
- Operating ambient temperature range from -20°C to +70°C
- Display viewing area is 95.04 x 53.86mm
- Supply voltage range from 4.0 to 5.5V DC
- Supply current of 350mA
- Frame rate is 9.3fps and 1220K pixels/second processor capability
- 6 banks of 32KB flash, 32KB SRAM
- 3 x channels I2C, 16 x GPIO, 3 channels SPI, 300 to 2187500 baud serial speed
- 1 x dedicated and 3 x configurable serial interfaces, 8bit parallel transfer and std viewing angle
Contents
uLCD-43DT display module, 4D Arduino adapter shield II, uUSB_PA5-II, 4GB industrial microSD card, 150mm 5 way female jumper cable with 5 way male -male adaptor.
Technical Specifications
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate