Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,256.638 |
| 5+ | Kč2,979.755 |
| 10+ | Kč2,702.872 |
Product Information
Product Overview
SK-GEN4-70D-WVA is a 7.0", 800x480 pixels, wide viewing angle, slim gen4 series intelligent display module with embedded DIABLO16 processor starter kit. Suitable for fast and easy integration of a full-colour HMI into any application or product. The gen4 series was designed specifically for ease integration and use, with careful consideration for space requirements and functionality. It is powered by the feature-rich 4D Labs Diablo16 Graphics Processor, which offers an array of functionality and options for any Designer/Integrator/User. The gen4 series of integrated display module features a 30-pin ZIF socket designed for a 30-pin FFC cable, for easy and simple connection to an application or mother board, or for connecting to accessory boards for a range of functionality advancements.
- 7.0” colour TFT LCD display with non-touch
- DOS-compatible file access (FAT16 format) as well as low-level access to card memory
- Display full colour images, animations, icons and video clips
- Supports all available Windows fonts
- 4.0V to 5.5V range operation (single supply)
- 16 general purpose I/O pins for user interfacing, which include 4 configurable analogue inputs
- 32Kb of SRAM purely for the User
- 6 banks of 32750 bytes of flash memory for user application code and data
- 30pin FPC connection, for all signals, power, communications, GPIO and programming
- Onboard latch-type micro-SD card connector for multimedia storage and data logging purposes
Contents
gen4 integrated display module, gen4 interface module (gen4-IB), 4D universal programming adaptor (4D-UPA), 4GB micro-SD card, 5-way cable for easy connection to a breadboard or host via the gen4-IB, 150mm 30-way FFC cable for connecting gen4 display to gen4-IB or 4D-UPA, Quick start guide.
Technical Specifications
4D Systems
Display
Display Mod Gen4-uLCD-70D-WVA, Interface Board Gen4-IB, Programmer 4D-UPA, 4GB MicroSD Card, Cables
No SVHC (25-Jun-2020)
DIABLO16
Graphics Controller
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate