Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - ADAPTAFLEX
Manufacturer Part No185-1A1021-S030-1
Order Code3374509
Product RangeAquasafe
Technical Datasheet
34 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč306.227 |
| 10+ | Kč280.645 |
| 25+ | Kč267.102 |
Price for:Each
Minimum: 1
Multiple: 1
Kč306.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - ADAPTAFLEX
Manufacturer Part No185-1A1021-S030-1
Order Code3374509
Product RangeAquasafe
Technical Datasheet
Product RangeAquasafe
No. of Contacts3Contacts
Pitch Spacing-
Contact Termination TypeScrew
No. of Rows1 Row
Connector MountingCable Mount
Contact Plating-
Contact Material-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The in-line 185-1A1021-S030-1 is typically used where temporary connections are required for power, whilst maintaining a compact working envelope.
- In-line waterproof male housing
- 3 Pole socket
- 8-13mm Cable range
- Halogen free
- IP68
- Polycarbonate socket
- Glass filled Nylon outer housing with Nitrile Rubber Seal
- Suitable for temporary immersion to IP68 2 Bar for 30 minutes (Note: Not submersible)
- Screw termination
Technical Specifications
Product Range
Aquasafe
Gender
Plug
Contact Termination Type
Screw
Connector Mounting
Cable Mount
Contact Material
-
No. of Contacts
3Contacts
Pitch Spacing
-
No. of Rows
1 Row
Contact Plating
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043