Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč73.986 |
3+ | Kč70.475 |
Price for:Each
Minimum: 1
Multiple: 1
Kč73.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoCB02602-13MM
Order Code3530973
Also Known AsCB02601
Conduit ConfigurationStraight
Trade Size-
Conduit MaterialNylon 6 (Polyamide 6)
Conduit ColourBlack
External Length-
IP / NEMA RatingIP66
Product Range-
Product Overview
- For 13mm sized conduits
- Simple push and twist mounting ensuring high mechanical strength
- Unauthorised or accidental removal is avoided by the necessity to use a screwdriver or removal tool
- IP66 rated
- Supplied complete with locknut
- Fixed external thread
- Halogen-free, low fire hazard (LFH)
- Manufactured using polyamide (Nylon) 6
- Black in colour
- Operating temperature: -30°C to 100°C
- Compatible with contractor packs
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Nylon 6 (Polyamide 6)
External Length
-
Product Range
-
Trade Size
-
Conduit Colour
Black
IP / NEMA Rating
IP66
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007