Print Page
Image is for illustrative purposes only. Please refer to product description.
168 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč676.408 |
10+ | Kč613.958 |
Price for:Each
Minimum: 1
Multiple: 1
Kč676.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoCB02619
Order Code3530976
Also Known AsGTIN UPC EAN: 5020963033384
Conduit MaterialNylon (Polyamide)
Coating-
Conduit ColourBlack
External Diameter13mm
Product Range-
SVHCTo Be Advised
Product Overview
- Conduit size: 13mm
- Supplied in 10m lengths
- Halogen-free, low fire hazard (LFH)
- Manufactured using modified polyamide (Nylon) 6
- Black in colour
- Light and extremely flexible
- Operating temperature: -30°C to 100°C
- Approved to BS EN 50086, CE, DIN 5510
Technical Specifications
Conduit Material
Nylon (Polyamide)
Conduit Colour
Black
Product Range
-
Coating
-
External Diameter
13mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5