| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,080.196 |
Product Information
Product Overview
The 1SL1212A00 is a wall-mount Consumer unit Enclosure made of thermoplastic with grey body. This Consumer unit has transparent door, 12-modules and pre-cut cable entry finish. The simplicity of the consumer unit makes adapting it to various system requirements easily. Optional terminal block which can be installed in the top or bottom of the consumer unit allow the cabling to be performed in a tidy manner. The perfectly symmetrical design of the front panel makes the choice of opening direction for the door simple-this can be changed just by rotating the whole structure, without having to perform risky separation of parts. The extractable door also facilitate access to the various components installed in the consumer unit.
- IP65 Protection rating
- Halogen-free
- -25°/60°C Installation temperature
Applications
Industrial
Technical Specifications
Wall Mount
250mm
155mm
Grey
9.84"
6.1"
No SVHC (17-Dec-2014)
Thermoplastic
320mm
IP65
-
12.6"
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate