Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SVR405613R8200
Order Code3372526
Product RangeCR-M Series
Also Known AsCR-M125DC4
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč246.787 |
Price for:Each
Minimum: 1
Multiple: 1
Kč246.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SVR405613R8200
Order Code3372526
Product RangeCR-M Series
Also Known AsCR-M125DC4
Technical Datasheet
Contact Configuration4PDT
Coil Voltage125VDC
Contact Current6A
Product RangeCR-M Series
Relay MountingSocket
Coil TypeDC
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Nickel Gold
Coil Resistance16kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
4PDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
16kohm
Coil Voltage
125VDC
Product Range
CR-M Series
Coil Type
DC
Relay Terminals
Quick Connect
Contact Material
Silver Nickel Gold
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001