Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1TVC211000P3112
Order Code1711458
Also Known As2GORSC-EN
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,133.837 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,133.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 2GORSC-EN is a 2-gang Thermoplastic Control Pushbutton Station is complete with actuator, contact blocks and legend plate. It has green button for start and red button for emergency stop, 40mm (twist release) to IEC60947-5-5.
- IP65 Protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Approvals / Standards
-
Switch Case
Thermoplastic
SVHC
To Be Advised
No. of Positions
-
IP Rating
IP66
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85365003
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35