Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
14 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč434.636 | 
| 10+ | Kč414.572 | 
| 20+ | Kč404.039 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč434.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoCAL5-11
Order Code8640882
Also Known AsCAL5-11
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max690V
For Use WithA 3-Pole Contactors
Contact Voltage DC Max250V
Product Range-
Product Overview
- Side auxillary with 1N/O and 1N/C contact
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
6A
For Use With
A 3-Pole Contactors
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
690V
Contact Voltage DC Max
250V
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104326