Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,691.776 |
| 5+ | Kč3,579.174 |
| 10+ | Kč3,507.674 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,691.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SVR730010R3200
Order Code1896005
Product RangeCT-S
Also Known AsCT-MBS.22S
Technical Datasheet
Product RangeCT-S
Timer FunctionsMultifunction
Time Min0.05s
Time Max300h
No. of Timing Ranges10Ranges
Timer Output2 Changeover Relays
Supply Voltage Max240VAC
Current Rating Nom5A
Connection / TerminationScrew Terminals
Product Overview
The CT-S series highly sophisticated modern and universal range Electronic Timer includes 24 single-function devices and 16 multifunction timers with up to 11 functions offering the highest flexibility in operation. The device feature 7 or 10 time ranges which are adjustable from 0.05 seconds to 300 hours. Additionally, every device is available in two different connection technologies, the well known double-chamber cage connection terminals or the innovative and vibration resistant Easy Connect Technology.
- Easy connect technology withstands highest vibrations
- Time saving because easy to adjust
- Easy to select because of a wide variety of products
- World wide approvals
- Two connection technologies are available
- Remote potentiometer connection
- Complete tool free mounting and demounting on the DIN rail
- 2 c/o Contacts
- Integrated marker label
Applications
Industrial, Power Management, Clock & Timing
Technical Specifications
Product Range
CT-S
Time Min
0.05s
No. of Timing Ranges
10Ranges
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
300h
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132

