Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,969.920 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,969.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoCT-MFD.12.
Order Code8641994
Product RangeCT-D
Also Known AsCT-MFD.12
Technical Datasheet
Product RangeCT-D
Timer FunctionsMultifunction
Time Min0.05s
Time Max100h
No. of Timing Ranges7Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom6A
Connection / TerminationScrew Terminals
Product Overview
The CT-MFD.12 is a Multifunctional Timer with 0.05 seconds to 100 hours delay. Supports ON-delay, OFF-delay with auxiliary voltage, impulse-ON, impulse-OFF with auxiliary voltage, flasher starting with ON, flasher starting with OFF, pulse former. Voltage-related triggering, polarized, capable of switching a parallel load control input. 2 LEDs for status indication. The function is rotary switch selectable on the front of the unit. Each function is indicated by an international function symbol.
- 1 C/O contact output
- Light grey enclosure (RAL 7035)
- -20 to 60°C Operating temperature
Applications
Automation & Process Control, Industrial
Technical Specifications
Product Range
CT-D
Time Min
0.05s
No. of Timing Ranges
7Ranges
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
100h
Timer Output
1 Changeover Relay
Current Rating Nom
6A
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06