Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part NoBGA-PP-020
Order Code2084419
Technical Datasheet
Thermal Resistance9°C/W
Packages CooledBGA
External Width - Metric49mm
External Height - Metric15mm
External Length - Metric49mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.93"
External Height - Imperial0.59"
External Length - Imperial1.93"
External Diameter - Imperial-
Product Range-
Technical Specifications
Thermal Resistance
9°C/W
External Width - Metric
49mm
External Length - Metric
49mm
Heat Sink Material
Aluminium
External Height - Imperial
0.59"
External Diameter - Imperial
-
Packages Cooled
BGA
External Height - Metric
15mm
External Diameter - Metric
-
External Width - Imperial
1.93"
External Length - Imperial
1.93"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021