Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,842.706 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,842.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABLE SYSTEMS
Manufacturer Part NoAP1200
Order Code1095840
Technical Datasheet
Printer TypeDesktop
Printer InterfaceRS232
Print Resolution-
Print Speed13 lines/sec (default character size) 50mm/sec
Product Range-
Plug Type-
SVHCNo SVHC (23-Jan-2024)
Alternatives for AP1200
1 Product Found
Product Overview
The AP1200 is a 5V panel-mount Thermal Printer is utilising a high speed and high quality fixed head thermal mechanism, choose the standard Ap1200 for ease of integration and superb quality print-out, choose the Ap1200-DPU for compatibility with the Seiko DPU-20, choose the Ap1200-12V for 12 volt, the first choice for data recording.
- Unique easy paper-load system
- Strong polycarbonate case
- 0 to 50°C Temperature range
Applications
Security, Test & Measurement, Metering, Medical, Automotive
Technical Specifications
Printer Type
Desktop
Print Resolution
-
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Printer Interface
RS232
Print Speed
13 lines/sec (default character size) 50mm/sec
Plug Type
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84433900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44