Print Page
Image is for illustrative purposes only. Please refer to product description.
1,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč66.713 |
| 10+ | Kč49.909 |
| 25+ | Kč45.896 |
| 50+ | Kč43.639 |
| 100+ | Kč41.131 |
| 500+ | Kč37.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč66.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAANI-CH-0202-T
Order Code4732106
Technical Datasheet
Antenna Case Size40mm x 7mm x 3mm
Centre Frequency 1829MHz
Centre Frequency 22.2GHz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Case Size
40mm x 7mm x 3mm
Centre Frequency 2
2.2GHz
SVHC
No SVHC (25-Jun-2025)
Centre Frequency 1
829MHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001