Print Page
Product Information
ManufacturerABRACON
Manufacturer Part NoAB0814
Order Code2302152
Product RangeAB08XX
Technical Datasheet
Date Format-
Clock Format-
Clock IC TypeRTC
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Clock IC Case StyleQFN
No. of Pins16Pins
IC Interface TypeSPI
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAB08XX
Automotive Qualification Standard-
Alternatives for AB0814
1 Product Found
Technical Specifications
Date Format
-
Clock IC Type
RTC
Supply Voltage Max
3.6V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
AB08XX
Clock Format
-
Supply Voltage Min
1.7V
Clock IC Case Style
QFN
IC Interface Type
SPI
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002