Print Page
414 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč12.415 |
| 10+ | Kč12.214 |
| 50+ | Kč12.038 |
| 200+ | Kč11.838 |
| 500+ | Kč11.662 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč12.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3-18.432MHZ-B2-T
Order Code1611807
Product RangeABM3
Technical Datasheet
Frequency Nom18.432MHz
Crystal CaseSMD, 5mm x 3.2mm
Frequency Stability + / -50ppm
Load Capacitance18pF
Frequency Tolerance + / -20ppm
Product RangeABM3
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ABM3 Series miniature ceramic SMD Crystal Oscillator works at a frequency range of 8 to 54MHz with fundamental or 3rd overtone operation mode. It is suitable for use in cellular telephones, pagers and PCMCIA applications.
- AT-cut fundamental or 3rd OT mode
- Suitable for RoHS reflow profile
- Tight stability available ±10
- Ceramic package hermetically glass sealed assures high precision and reliability
Technical Specifications
Frequency Nom
18.432MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 5mm x 3.2mm
Load Capacitance
18pF
Product Range
ABM3
Operating Temperature Max
70°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000169
Product traceability