Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACMP-1566-551-T
Order Code4034608
Product RangeACMP-1566 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1750+ | Kč42.134 |
Price for:Each (Supplied on Full Reel)
Minimum: 1750
Multiple: 1750
Kč73,734.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoACMP-1566-551-T
Order Code4034608
Product RangeACMP-1566 Series
Technical Datasheet
DC Current Rating10A
Inductance-
Product RangeACMP-1566 Series
Impedance550ohm
Common Mode Filter Case15mm x 13mm x 6.6mm
Product Length15mm
Product Width13mm
Product Height6.6mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
10A
Product Range
ACMP-1566 Series
Common Mode Filter Case
15mm x 13mm x 6.6mm
Product Width
13mm
Qualification
-
Inductance
-
Impedance
550ohm
Product Length
15mm
Product Height
6.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
Product traceability