Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoADCN-S03R0SA107M
Order Code4566171
Product RangeADCN-S03R0S Series
Technical Datasheet
73 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč164.274 |
| 5+ | Kč142.705 |
| 10+ | Kč121.136 |
| 20+ | Kč112.358 |
| 40+ | Kč103.580 |
| 84+ | Kč94.802 |
Price for:Each
Minimum: 1
Multiple: 1
Kč164.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoADCN-S03R0SA107M
Order Code4566171
Product RangeADCN-S03R0S Series
Technical Datasheet
Capacitance100F
Voltage(DC)3V
Capacitor TerminalsSnap-In
Capacitance Tolerance± 20%
Lead Spacing10mm
Lifetime @ Temperature-
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR0.0112ohm
Product Diameter22mm
Product Length-
Product Width-
Product Height45mm
Product RangeADCN-S03R0S Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100F
Capacitor Terminals
Snap-In
Lead Spacing
10mm
Capacitor Case / Package
-
ESR
0.0112ohm
Product Length
-
Product Height
45mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
3V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
-
Capacitor Mounting
Through Hole
Product Diameter
22mm
Product Width
-
Product Range
ADCN-S03R0S Series
Operating Temperature Max
65°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability