Print Page
Image is for illustrative purposes only. Please refer to product description.
1,615 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč18.885 |
25+ | Kč13.719 |
50+ | Kč13.368 |
100+ | Kč12.991 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč18.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFS14A04-1575.42-T3.
Order Code2891992
Technical Datasheet
Centre Frequency1.57542GHz
Pass Band Frequency1.57442GHz a 1.57642GHz
SAW Filter ApplicationsCellular Phones, Remote Control, Wireless Communication
No. of Pins5Pins
Filter Case StyleSMD
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Centre Frequency
1.57542GHz
SAW Filter Applications
Cellular Phones, Remote Control, Wireless Communication
Filter Case Style
SMD
Automotive Qualification Standard
-
Pass Band Frequency
1.57442GHz a 1.57642GHz
No. of Pins
5Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028
Product traceability