Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAISC-1008F-100G-T
Order Code4142831
Product RangeAISC-1008F Series
Technical Datasheet
1,010 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč6.245 |
| 50+ | Kč4.966 |
| 250+ | Kč4.113 |
| 500+ | Kč3.712 |
| 1000+ | Kč3.285 |
| 2000+ | Kč2.909 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč31.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAISC-1008F-100G-T
Order Code4142831
Product RangeAISC-1008F Series
Technical Datasheet
Inductance10µH
DC Resistance Max2.95ohm
Self Resonant Frequency40MHz
DC Current Rating300mA
Inductor Case / Package1008 [2520 Metric]
Product RangeAISC-1008F Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.92mm
Product Width2.79mm
Product Height2.29mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
40MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 2%
Core Material
Ferrite
Product Width
2.79mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
2.95ohm
DC Current Rating
300mA
Product Range
AISC-1008F Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.29mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039
Product traceability