Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMPLA5030Q-4R7MT
Order Code3490699
Product RangeAMPLA5030Q Series
Technical Datasheet
2,000 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | Kč14.948 | 
| 50+ | Kč14.020 | 
| 250+ | Kč11.587 | 
| 500+ | Kč10.784 | 
| 1000+ | Kč10.082 | 
| 2000+ | Kč7.148 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč74.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA5030Q-4R7MT
Order Code3490699
Product RangeAMPLA5030Q Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)4.6A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Power Inductor Case5.7mm x 5.2mm x 2.8mm
Product RangeAMPLA5030Q Series
Inductor Case / Package-
DC Resistance Max0.053ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
5.7mm x 5.2mm x 2.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.6A
Saturation Current (Isat)
6A
Product Range
AMPLA5030Q Series
DC Resistance Max
0.053ohm
Product Length
5.7mm
Product Height
2.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability