Print Page
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,272.750 |
| 5+ | Kč2,157.131 |
| 10+ | Kč2,041.512 |
| 50+ | Kč2,000.632 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč2,272.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOC2012VAJC-25.0000C
Order Code3228326
Product RangeAOC2012
Technical Datasheet
Frequency Nom25MHz
Oscillator CaseSMD, 20.32mm x 12.7mm
Supply Voltage Nom3.3V
Product RangeAOC2012
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityLVCMOS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
25MHz
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
LVCMOS
Oscillator Case
SMD, 20.32mm x 12.7mm
Product Range
AOC2012
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005