Print Page
1,646 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč30.347 |
10+ | Kč30.096 |
50+ | Kč29.845 |
200+ | Kč29.594 |
500+ | Kč29.344 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč30.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASE-12.000MHZ-L-C-T
Order Code2467884
Product RangeASE
Technical Datasheet
Frequency Nom12MHz
Frequency Stability + / -50ppm
Oscillator CaseSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeASE
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVCMOS
SVHCNo SVHC (07-Nov-2024)
Product Overview
The ASE series CMOS SMD Crystal Oscillator works at frequency range of 0.625 to 200MHz. It is suitable for use in CCD clock for VTR camera, equipment connected to PC or PC cards, PDA, wireless communication, laptop and SSD (Solid State Drive).
- 1.2mm Maximum low height
- Tri-state function
- Low current consumption 30mA maximum for 200MHz
- 5ps Maximum low RMS jitter
- Available for tight stability option
- Moisture sensitivity level 1
Applications
Computers & Computer Peripherals, Communications & Networking, Wireless, Portable Devices, Sensing & Instrumentation, Industrial
Technical Specifications
Frequency Nom
12MHz
Oscillator Case
SMD, 3.2mm x 2.5mm
Product Range
ASE
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVCMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability