Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F5020-R56M-T
Order Code2848308
Product RangeASPIAIG-F5020 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | Kč23.625 | 
| 50+ | Kč20.014 | 
| 250+ | Kč17.706 | 
| 500+ | Kč16.603 | 
| 1500+ | Kč15.349 | 
| 3000+ | Kč15.048 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč118.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F5020-R56M-T
Order Code2848308
Product RangeASPIAIG-F5020 Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)13.9A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeASPIAIG-F5020 Series
Power Inductor Case5.5mm x 5.3mm x 1.9mm
Inductor Case / Package-
DC Resistance Max9540µohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.3mm
Product Height1.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
ASPIAIG-F5020 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
13.9A
Saturation Current (Isat)
16A
Power Inductor Case
5.5mm x 5.3mm x 1.9mm
DC Resistance Max
9540µohm
Product Length
5.5mm
Product Height
1.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability