Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q7050-2R2M-T
Order Code3755345
Product RangeASPIAIG-Q7050 Series
Technical Datasheet
779 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč34.861 |
| 10+ | Kč30.848 |
| 50+ | Kč27.337 |
| 200+ | Kč23.776 |
| 400+ | Kč22.246 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč34.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q7050-2R2M-T
Order Code3755345
Product RangeASPIAIG-Q7050 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Product RangeASPIAIG-Q7050 Series
Inductor Case / Package-
DC Resistance Max6400µohm
Inductance Tolerance± 20%
Product Length8.4mm
Product Width8mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
ASPIAIG-Q7050 Series
DC Resistance Max
6400µohm
Product Length
8.4mm
Product Height
4.8mm
RMS Current (Irms)
14A
Saturation Current (Isat)
17A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability