Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASVTX-12-A-40.000MHZ-H10-T
Order Code3573068
Product RangeASVTX-12 Series
Technical Datasheet
Product Information
ManufacturerABRACON
Manufacturer Part NoASVTX-12-A-40.000MHZ-H10-T
Order Code3573068
Product RangeASVTX-12 Series
Technical Datasheet
Frequency Nom40MHz
Frequency Stability + / -1ppm
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom3V
Oscillator CaseSMD, 2.5mm x 2mm
Product RangeASVTX-12 Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
40MHz
Oscillator Output Compatibility
Clipped Sinewave
Oscillator Case
SMD, 2.5mm x 2mm
Operating Temperature Min
-30°C
SVHC
No SVHC (15-Jan-2018)
Frequency Stability + / -
1ppm
Supply Voltage Nom
3V
Product Range
ASVTX-12 Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005