Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,355.825 |
| 5+ | Kč1,355.574 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,355.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoPRO-EB-476
Order Code3972765
Technical Datasheet
Silicon ManufacturerAbracon
Silicon Core NumberPRO-OB-471
Kit Application TypeWireless Development
Application Sub TypeWireless Network
Kit ContentsEvaluation Board PRO-OB-471
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
PRO-EB-476 evaluation boards are designed to provide a means to facilitate engineering evaluation of the chip antenna: PRO-EB-476. With a typical operating frequency range of 902 ~ 928 MHz, the chip can be used for LPWA/LoRA/SigFox/ISM applications. To evaluate the performance of antenna, calibrate the Vector Network analyser (VNA) for the testing frequency band and connect the evaluation board to the calibrated port using the given SMA connector on the board.
Technical Specifications
Silicon Manufacturer
Abracon
Kit Application Type
Wireless Development
Kit Contents
Evaluation Board PRO-OB-471
SVHC
No SVHC (15-Jan-2018)
Silicon Core Number
PRO-OB-471
Application Sub Type
Wireless Network
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability