Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,573.519 |
| 5+ | Kč1,498.530 |
| 10+ | Kč1,398.712 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,573.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Silcoset® primer is a complex solvent solution of a silicone resin based primer specially developed for use with CHT 1 and 2K condensation/moisture curing RTV silicone sealants and elastomers. It is recommended for improved adhesion to most metals, glass, plastics and composites. Silcoset® primer contains a pink dye that aids application of uniform thin coatings. For all new applications, it is recommended that customers carry out small-scale tests to determine the suitability of the primer and the strength of bond produced.
- Aerospace approved
- Good resistance to water immersion, pink fluorescent dye for inspection aid
- Volume is 100ml, dispensing method is bottle
- Solids content is 15%
- Cure profile is 23+/-2°C and 50+/-5% humidity
- Density is 0.86g/cm³ (BS ISO 2781)
- Flash point is -12°C (BS 2000-34)
- Storage temperature is 5°C minimum, 25°C maximum
- Shelf life is 12months
Notes
Not suitable for polycarbonate and acrylic.
Technical Specifications
Potting Compound Type
Silicone
Compound Colour
-
Weight
-
SVHC
No SVHC (27-Jun-2024)
Dispensing Method
Bottle
Volume
100ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:32089091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.285
UN Hazard Code:1993