Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACCURATUS
Manufacturer Part NoKYB-MON2MIX-LCUH
Order Code3532782
Product RangeMonster 2 Series
Also Known AsGTIN UPC EAN: 5060055460513
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,014.486 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,014.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerACCURATUS
Manufacturer Part NoKYB-MON2MIX-LCUH
Order Code3532782
Product RangeMonster 2 Series
Also Known AsGTIN UPC EAN: 5060055460513
Connection MethodWired
Computer ConnectorUSB
Keyboard SizeStandard
Keyboard ColourBlack
Product RangeMonster 2 Series
SVHCTo Be Advised
Product Overview
Same outer size as a conventional keyboard but with large, tactile 1" keys. Ideal for classroom use; utilises the correct UK layout for easy transition to standard keyboards.
- High visibility and contrasting keys to assist the visually impaired
- Features different coloured vowels, numbers and symbols
- LED status light for Caps Lock function
- Detachable wrist rest for comfortable typing
- USB interface with 2 port USB hub in rear
- Supports Win XP/Vista/7/8
- Dimensions (HxWxD): 27x465x180mm
Contents
Contents: Keyboard and wrist rest
Technical Specifications
Connection Method
Wired
Keyboard Size
Standard
Product Range
Monster 2 Series
Computer Connector
USB
Keyboard Colour
Black
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.77