Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč246.536 |
Price for:Each
Minimum: 1
Multiple: 1
Kč246.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No1083
Order Code2816315
Silicon ManufacturerTexas Instruments
Silicon Core NumberADS1015
No. of Bits12bit
Sample Rate3.3kSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEvaluation Board ADS1015
Product Range-
Technical Specifications
Silicon Manufacturer
Texas Instruments
No. of Bits
12bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board ADS1015
Silicon Core Number
ADS1015
Sample Rate
3.3kSPS
Application Sub Type
ADC
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082