Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč810.342 |
Price for:Each
Minimum: 1
Multiple: 1
Kč810.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No1487
Order Code2816234
Technical Datasheet
LED Module TypeBoard + LED
LED ColourRed, Green, Blue
Wavelength / Colour-
Luminous Flux / Colour-
No. of LEDs64LEDs
Power Module Configuration-
Supply Voltage5.3V
Forward Voltage @ Test-
Power Rating-
Operating Temperature Min-25°C
Operating Temperature Max80°C
Product Range-
MSL-
Technical Specifications
LED Module Type
Board + LED
Wavelength / Colour
-
No. of LEDs
64LEDs
Supply Voltage
5.3V
Power Rating
-
Operating Temperature Max
80°C
MSL
-
LED Colour
Red, Green, Blue
Luminous Flux / Colour
-
Power Module Configuration
-
Forward Voltage @ Test
-
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123