Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
20 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč93.799 |
Price for:Each
Minimum: 1
Multiple: 1
Kč93.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No794
Order Code2816396
Technical Datasheet
Wire Gauge28AWG
Jacket ColourMulti-colored
Kit Contents40 x 75mm Female / Female Jumper Wires
Product Range-
Technical Specifications
Wire Gauge
28AWG
Kit Contents
40 x 75mm Female / Female Jumper Wires
Jacket Colour
Multi-colored
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022317