Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADAM HALL HARDWARE
Manufacturer Part No8755
Order Code3371456
Also Known AsGTIN UPC EAN: 4049521017995
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč592.139 |
2+ | Kč520.912 |
Price for:Each
Minimum: 1
Multiple: 1
Kč592.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADAM HALL HARDWARE
Manufacturer Part No8755
Order Code3371456
Also Known AsGTIN UPC EAN: 4049521017995
Rack U Height2U
External Width - Metric483mm
External Depth - Metric250mm
For Use With19" Rack Cabinets
External Width - Imperial19.02"
External Depth - Imperial9.84"
SVHCNo SVHC (16-Jul-2019)
Product Overview
2U 19" Rack cradle/shelf for mounting of non standard equipment
- Black powder coated steel
- Universal mounting hole pattern allows many units to be fitted without drilling
Technical Specifications
Rack U Height
2U
External Depth - Metric
250mm
External Width - Imperial
19.02"
SVHC
No SVHC (16-Jul-2019)
External Width - Metric
483mm
For Use With
19" Rack Cabinets
External Depth - Imperial
9.84"
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.85