Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADAPTIVE INTERCONNECT ELECTRONICS
Manufacturer Part No501789
Order Code1857905
Your Part Number
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerADAPTIVE INTERCONNECT ELECTRONICS
Manufacturer Part No501789
Order Code1857905
Technical Datasheet
Test Connector Type AAlligator Clip
Test Connector Type BAlligator Clip
Voltage Rating-
Current Rating-
Insulator Colour-
Lead Length - Metric558.8mm
Lead Length - Imperial22"
No. of Test Leads10
Product Range-
SVHCNo SVHC (07-Jul-2017)
Alternatives for 501789
1 Product Found
Technical Specifications
Test Connector Type A
Alligator Clip
Voltage Rating
-
Insulator Colour
-
Lead Length - Imperial
22"
Product Range
-
Test Connector Type B
Alligator Clip
Current Rating
-
Lead Length - Metric
558.8mm
No. of Test Leads
10
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078473