Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part No100.898UK
Order Code3370706
Product RangeAdastra - BC
Also Known As100.898UK, GTIN UPC EAN: 5015972080931
7 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč931.722 |
4+ | Kč786.007 |
8+ | Kč751.397 |
Price for:1 Pair
Minimum: 1
Multiple: 1
Kč931.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADASTRA
Manufacturer Part No100.898UK
Order Code3370706
Product RangeAdastra - BC
Also Known As100.898UK, GTIN UPC EAN: 5015972080931
Frequency Response Min120Hz
Frequency Response Max20kHz
External Height153mm
External Width106mm
External Depth106mm
Product RangeAdastra - BC
SVHCNo SVHC (25-Jun-2020)
Product Overview
The BC series are a range of compact 2-way stereo speakers, with ABS enclosures and a sturdy metal grille. Suitable for free standing or wall mounting via adjustable fixing bracket. The trapezoidal design allows for the enclosures to be mounted neatly into corners, making them ideal for Hi-Fi and surround sound applications.
- Compact 2-way speaker range
- Ideal for most Hi-Fi and surround sound applications
- Robust ABS enclosures with sturdy metal grilles
- Suitable for free standing or wall mounting
- Trapezoidal design allows for easy corner mounting
- Optional mounting with M6 screw sockets
- Supplied in pairs
Notes
Note: Connecting leads not supplied
Technical Specifications
Frequency Response Min
120Hz
External Height
153mm
External Depth
106mm
SVHC
No SVHC (25-Jun-2020)
Frequency Response Max
20kHz
External Width
106mm
Product Range
Adastra - BC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.89