Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part No125.050UK
Order Code3401329
Product RangeAdastra - OD
Also Known As125.050UK, GTIN UPC EAN: 5015972022993
5 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč915.420 |
Price for:1 Pair
Minimum: 1
Multiple: 1
Kč915.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADASTRA
Manufacturer Part No125.050UK
Order Code3401329
Product RangeAdastra - OD
Also Known As125.050UK, GTIN UPC EAN: 5015972022993
Frequency Response Min80Hz
Frequency Response Max20kHz
External Height19.5mm
External Width180mm
External Depth84.5mm
Product RangeAdastra - OD
SVHCNo SVHC (25-Jun-2020)
Product Overview
Water resistant speaker with a 2-way design and integral crossover unit. The speaker is enclosed in a plastic basket and the woofer has a polypropylene cone and incorporates a Mylar tweeter. The 8Ω version is suitable for P.A. installation such as swimming pool areas. Supplied with fixing kits.
- 2-way speakers
- Woofer with polypropylene cone
- 50mm (2") tweeter with mylar cone
- Built-in crossover
- IP35 rated
- Includes fixing kit
- Plastic enclosure
- Gasket included
- Spade terminal connections (6mm)
- Supplied in pairs
Technical Specifications
Frequency Response Min
80Hz
External Height
19.5mm
External Depth
84.5mm
SVHC
No SVHC (25-Jun-2020)
Frequency Response Max
20kHz
External Width
180mm
Product Range
Adastra - OD
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.825